
GMC21CG241J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG241J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG241J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG241J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG241J100NT |
Description | CAP0805 COG 240PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.15700 | $1.57 |
50 | $0.11180 | $5.59 |
100 | $0.09790 | $9.79 |
500 | $0.07408 | $37.04 |
1,000 | $0.06667 | $66.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06184 | $247.36 |
8,000 | $0.05744 | $459.52 |
12,000 | $0.05515 | $661.80 |
20,000 | $0.05251 | $1,050.20 |
28,000 | $0.05091 | $1,425.48 |
40,000 | $0.04933 | $1,973.20 |
100,000 | $0.04575 | $4,575.00 |
200,000 | $0.04344 | $8,688.00 |