
GMC10X7R393K25NT | |
---|---|
DigiKey Part Number | 2571-GMC10X7R393K25NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10X7R393K25NT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10X7R393K25NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01630 | $65.20 |
8,000 | $0.01550 | $124.00 |
12,000 | $0.01470 | $176.40 |
28,000 | $0.01400 | $392.00 |
100,000 | $0.01050 | $1,050.00 |
200,000 | $0.01020 | $2,040.00 |
400,000 | $0.00970 | $3,880.00 |