
GMC10CG300J200NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG300J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG300J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG300J200NT |
Description | CAP0603 COG 30PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.55900 | $5.59 |
50 | $0.41800 | $20.90 |
100 | $0.37420 | $37.42 |
500 | $0.29934 | $149.67 |
1,000 | $0.27597 | $275.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26642 | $1,065.68 |
8,000 | $0.25099 | $2,007.92 |
12,000 | $0.24289 | $2,914.68 |
20,000 | $0.23357 | $4,671.40 |
28,000 | $0.22792 | $6,381.76 |
40,000 | $0.22232 | $8,892.80 |