
GMC10CG160J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG160J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG160J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG160J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG160J50NT |
Description | CAP0603 COG 16PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02800 | $0.28 |
50 | $0.02020 | $1.01 |
100 | $0.01760 | $1.76 |
500 | $0.01330 | $6.65 |
1,000 | $0.01191 | $11.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.00971 | $38.84 |
8,000 | $0.00885 | $70.80 |
12,000 | $0.00839 | $100.68 |
20,000 | $0.00788 | $157.60 |
28,000 | $0.00757 | $211.96 |
40,000 | $0.00726 | $290.40 |
100,000 | $0.00658 | $658.00 |
200,000 | $0.00613 | $1,226.00 |
400,000 | $0.00575 | $2,300.00 |