
GMC10CG121J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG121J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG121J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121J50NT |
Description | CAP0603 COG 120PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03600 | $0.36 |
50 | $0.02420 | $1.21 |
100 | $0.02060 | $2.06 |
500 | $0.01480 | $7.40 |
1,000 | $0.01300 | $13.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01034 | $41.36 |
8,000 | $0.00935 | $74.80 |
12,000 | $0.00885 | $106.20 |
20,000 | $0.00831 | $166.20 |
28,000 | $0.00799 | $223.72 |
40,000 | $0.00768 | $307.20 |
100,000 | $0.00702 | $702.00 |
200,000 | $0.00662 | $1,324.00 |
400,000 | $0.00629 | $2,516.00 |