GMC10CG7R0B50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120G50NTD

DigiKey Part Number
2571-GMC10CG120G50NTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10CG120G50NTD
Description
CAP CER 12PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC10CG120G50NTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
In-Stock: 210,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00600$60.00
50,000$0.00590$295.00