
GMC10CG102J25NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG102J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG102J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102J25NT |
Description | CAP0603 COG 1000PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04500 | $0.45 |
50 | $0.03040 | $1.52 |
100 | $0.02610 | $2.61 |
500 | $0.01896 | $9.48 |
1,000 | $0.01676 | $16.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01347 | $53.88 |
8,000 | $0.01225 | $98.00 |
12,000 | $0.01164 | $139.68 |
20,000 | $0.01097 | $219.40 |
28,000 | $0.01057 | $295.96 |
40,000 | $0.01019 | $407.60 |
100,000 | $0.00938 | $938.00 |
200,000 | $0.00889 | $1,778.00 |
400,000 | $0.00848 | $3,392.00 |