CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V104Z25NT

DigiKey Part Number
4713-GMC04Y5V104Z25NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V104Z25NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V104Z25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V104Z25NT
Description
CAP0402 Y5V .1UF Z-TOL 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
In-Stock: 9,950
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
50$0.01240$0.62
100$0.01060$1.06
500$0.00738$3.69
1,000$0.00639$6.39
2,500$0.00534$13.35
5,000$0.00471$23.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00464$46.40
20,000$0.00423$84.60
30,000$0.00401$120.30
50,000$0.00377$188.50
70,000$0.00362$253.40
100,000$0.00347$347.00
250,000$0.00314$785.00
500,000$0.00293$1,465.00
1,000,000$0.00275$2,750.00
Manufacturers Standard Package