CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560J50NT

DigiKey Part Number
4713-GMC04CG560J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG560J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560J50NT
Description
CAP0402 COG 56PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
In-Stock: 29,620
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00366$36.60
20,000$0.00333$66.60
30,000$0.00315$94.50
50,000$0.00295$147.50
70,000$0.00283$198.10
100,000$0.00272$272.00
250,000$0.00245$612.50
500,000$0.00228$1,140.00
1,000,000$0.00213$2,130.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01500$0.15
50$0.01020$0.51
100$0.00860$0.86
500$0.00594$2.97
1,000$0.00513$5.13
2,500$0.00427$10.68
5,000$0.00375$18.75
Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01500$0.15
50$0.01020$0.51
100$0.00850$0.85
500$0.00592$2.96
1,000$0.00511$5.11
2,500$0.00425$10.62
5,000$0.00374$18.70
* All Digi-Reel orders will add a $7.00 reeling fee.