
CHV1210N1K0681JCT | |
---|---|
DigiKey Part Number | 4713-CHV1210N1K0681JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0681JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0681JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0681JCT |
Description | HVCAP1210 COG 680PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69964 | $1,399.28 |
4,000 | $0.66142 | $2,645.68 |
6,000 | $0.64136 | $3,848.16 |
10,000 | $0.61825 | $6,182.50 |
14,000 | $0.60424 | $8,459.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.95000 | $1.95 |
10 | $1.24800 | $12.48 |
50 | $0.96400 | $48.20 |
100 | $0.87540 | $87.54 |
500 | $0.72430 | $362.15 |
1,000 | $0.67706 | $677.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.25200 | $12.52 |
50 | $0.96680 | $48.34 |
100 | $0.87780 | $87.78 |
500 | $0.72586 | $362.93 |
1,000 | $0.67837 | $678.37 |