CHV1206N500681KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1210N1K0333KXT

DigiKey Part Number
4713-CHV1210N1K0333KXTTR-ND - Tape & Reel (TR)
4713-CHV1210N1K0333KXTCT-ND - Cut Tape (CT)
4713-CHV1210N1K0333KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1210N1K0333KXT
Description
HVCAP1210 X7R .033UF 10% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Thickness (Max)
0.102" (2.60mm)
In-Stock: 1,998
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.38900$3.89
50$0.28680$14.34
100$0.25490$25.49
500$0.20066$100.33
1,000$0.18372$183.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18791$375.82
4,000$0.17549$701.96
6,000$0.16899$1,013.94
10,000$0.16151$1,615.10
14,000$0.15698$2,197.72
20,000$0.15250$3,050.00
50,000$0.14234$7,117.00
Manufacturers Standard Package