
CHV1206N1K0120JCT | |
---|---|
DigiKey Part Number | 2571-CHV1206N1K0120JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0120JCT |
Description | HVCAP1206 COG 12PF 5% 1KV |
Customer Reference | |
Detailed Description | 12 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04500 | $135.00 |
6,000 | $0.04400 | $264.00 |
9,000 | $0.04200 | $378.00 |
15,000 | $0.04000 | $600.00 |
30,000 | $0.03800 | $1,140.00 |
75,000 | $0.03300 | $2,475.00 |
150,000 | $0.03000 | $4,500.00 |