
CHV0805N630270JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N630270JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630270JCT-ND - Cut Tape (CT) 4713-CHV0805N630270JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630270JCT |
Description | HVCAP0805 COG 27PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14828 | $444.84 |
6,000 | $0.13861 | $831.66 |
9,000 | $0.13354 | $1,201.86 |
15,000 | $0.12772 | $1,915.80 |
21,000 | $0.12420 | $2,608.20 |
30,000 | $0.12071 | $3,621.30 |
75,000 | $0.11278 | $8,458.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.32800 | $3.28 |
50 | $0.23980 | $11.99 |
100 | $0.21260 | $21.26 |
500 | $0.16606 | $83.03 |
1,000 | $0.15156 | $151.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.32600 | $3.26 |
50 | $0.23900 | $11.95 |
100 | $0.21190 | $21.19 |
500 | $0.16562 | $82.81 |
1,000 | $0.15118 | $151.18 |