
CHV0805N500820JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N500820JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500820JCT-ND - Cut Tape (CT) 4713-CHV0805N500820JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500820JCT |
Description | HVCAP0805 COG 82PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16800 | $1.68 |
50 | $0.12180 | $6.09 |
100 | $0.10770 | $10.77 |
500 | $0.08404 | $42.02 |
1,000 | $0.07675 | $76.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06775 | $203.25 |
6,000 | $0.06336 | $380.16 |
9,000 | $0.06115 | $550.35 |
15,000 | $0.05871 | $880.65 |
21,000 | $0.05729 | $1,203.09 |
30,000 | $0.05591 | $1,677.30 |
75,000 | $0.05296 | $3,972.00 |
150,000 | $0.05118 | $7,677.00 |