
CHV0805N500180JCT | |
---|---|
DigiKey Part Number | 2571-CHV0805N500180JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805N500180JCT |
Description | CAP CER 18PF 500V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805N500180JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10000 | $400.00 |
8,000 | $0.09800 | $784.00 |
12,000 | $0.09600 | $1,152.00 |
28,000 | $0.09500 | $2,660.00 |
100,000 | $0.09300 | $9,300.00 |
200,000 | $0.09200 | $18,400.00 |
400,000 | $0.09000 | $36,000.00 |