
CHV0805N250682JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250682JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250682JCT-ND - Cut Tape (CT) 4713-CHV0805N250682JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250682JCT |
Description | HVCAP0805 COG 6800PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21200 | $2.12 |
50 | $0.15600 | $7.80 |
100 | $0.13870 | $13.87 |
500 | $0.10968 | $54.84 |
1,000 | $0.10072 | $100.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08966 | $268.98 |
6,000 | $0.08426 | $505.56 |
9,000 | $0.08155 | $733.95 |
15,000 | $0.07855 | $1,178.25 |
21,000 | $0.07679 | $1,612.59 |
30,000 | $0.07511 | $2,253.30 |
75,000 | $0.07147 | $5,360.25 |