
CHV0805N250472JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250472JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250472JCT-ND - Cut Tape (CT) 4713-CHV0805N250472JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250472JCT |
Description | HVCAP0805 COG 4700PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.22000 | $2.20 |
50 | $0.16180 | $8.09 |
100 | $0.14400 | $14.40 |
500 | $0.11410 | $57.05 |
1,000 | $0.10486 | $104.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09347 | $280.41 |
6,000 | $0.08789 | $527.34 |
9,000 | $0.08510 | $765.90 |
15,000 | $0.08201 | $1,230.15 |
21,000 | $0.08020 | $1,684.20 |
30,000 | $0.07846 | $2,353.80 |
75,000 | $0.07471 | $5,603.25 |