
CHV0805N250300GCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250300GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250300GCT-ND - Cut Tape (CT) 4713-CHV0805N250300GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250300GCT |
Description | HVCAP0805 COG 30PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.38800 | $3.88 |
50 | $0.28580 | $14.29 |
100 | $0.25410 | $25.41 |
500 | $0.20014 | $100.07 |
1,000 | $0.18328 | $183.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17549 | $701.96 |
8,000 | $0.16468 | $1,317.44 |
12,000 | $0.15902 | $1,908.24 |
20,000 | $0.15250 | $3,050.00 |
28,000 | $0.14856 | $4,159.68 |
40,000 | $0.14465 | $5,786.00 |