



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 100 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $4.05500 | $40.55 |
| 25 | $3.82400 | $95.60 |
| 50 | $3.65760 | $182.88 |
| 100 | $3.49850 | $349.85 |
| 250 | $3.29832 | $824.58 |
| 500 | $3.15426 | $1,577.13 |
| 1,000 | $3.01622 | $3,016.22 |

