Slide Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount, Snap-In
LP22C31T203DQ
LP22C31T203DQ

LP22C31T203DQ

DigiKey Part Number
CKC5018-ND
Manufacturer
Manufacturer Product Number
LP22C31T203DQ
Description
SWITCH SLIDE DPDT 6A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LP22C31T203DQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Snap on Cap
Actuator Length
9.55mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Features
On-Off Marking on Housing
Operating Temperature
-30°C ~ 65°C
Actuator Material
Acetal, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.