Toggle Switch SPST Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Surface Mount

GT12MSCBETR

DigiKey Part Number
108-GT12MSCBETR-ND - Tape & Reel (TR)
108-GT12MSCBETRCT-ND - Cut Tape (CT)
108-GT12MSCBETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT12MSCBETR
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GT12MSCBETR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.10000$8.10
10$6.99000$69.90
25$6.59120$164.78
50$6.30440$315.22
100$6.02970$602.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.76645$1,153.29
400$5.51425$2,205.70
600$5.37165$3,222.99
1,000$5.19699$5,196.99
1,400$5.08494$7,118.92
2,000$4.96866$9,937.32
Manufacturers Standard Package