

GP12MSABE | |
|---|---|
DigiKey Part Number | CKN9061TR-ND - Tape & Reel (TR) CKN9061CT-ND - Cut Tape (CT) CKN9061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP12MSABE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.54000 | $10.54 |
| 10 | $9.09600 | $90.96 |
| 25 | $8.57760 | $214.44 |
| 50 | $8.20400 | $410.20 |
| 100 | $7.84600 | $784.60 |
| 250 | $7.39596 | $1,848.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.98900 | $4,193.40 |
| 1,200 | $6.68213 | $8,018.56 |

