
C025-8902-000C | |
---|---|
DigiKey Part Number | 3963-C025-8902-000C-ND |
Manufacturer | |
Manufacturer Product Number | C025-8902-000C |
Description | Linear IC's |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.09084 | $772.71 |