
HDX-76608 | |
---|---|
DigiKey Part Number | 377-HDX-76608-ND |
Manufacturer | |
Manufacturer Product Number | HDX-76608 |
Description | ALUMINUM INTERNAL PANEL (7.5 X 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 7.535" L x 4.756" W x 0.063" H (191.39mm x 120.80mm x 1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.535" L x 4.756" W x 0.063" H (191.39mm x 120.80mm x 1.60mm) | |
Color | - | |
Material | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |