Plastic, ABS/PC Blend Terminal Guard 0.690" L x 0.550" W x 0.490" H (17.53mm x 13.97mm x 12.45mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-4769-TGH

DigiKey Part Number
377-2656-ND
Manufacturer
Manufacturer Product Number
DMB-4769-TGH
Description
3 HOLES GUARD FOR 3 TERMINALS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plastic, ABS/PC Blend Terminal Guard 0.690" L x 0.550" W x 0.490" H (17.53mm x 13.97mm x 12.45mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Guard
Features
-
For Use With/Related Products
DMB-4769
Size / Dimension
0.690" L x 0.550" W x 0.490" H (17.53mm x 13.97mm x 12.45mm)
Color
Gray
Material
Plastic, ABS/PC Blend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 352
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$0.90000$1.80