Image for MSA-3186-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-3186-TR1G

DigiKey Part Number
MSA-3186-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-3186-TR1G
Description
IC AMP ISM 0HZ-500MHZ 85MIL MICR
Customer Reference
Detailed Description
RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 500MHz 85 mil microstipline
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 500MHz
P1dB
9dBm
Gain
18.7dB
Noise Figure
3.5dB
RF Type
ISM, PCS, WLL, 802.16/WiMax
Voltage - Supply
4V ~ 6V
Current - Supply
20mA ~ 40mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD (85 mil microstipline)
Supplier Device Package
85 mil microstipline
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable