MSA-2011-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,492
Unit Price: $2.45000
Datasheet
RF Amplifier IC ISM 0Hz ~ 1GHz SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-2011-TR1G

DigiKey Part Number
MSA-2011-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-2011-TR1G
Description
IC RF AMP ISM 0HZ-1GHZ SOT143-4
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 1GHz SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 1GHz
P1dB
9dBm
Gain
15dB ~ 16.2dB
Noise Figure
4.3dB
RF Type
ISM
Voltage - Supply
4V ~ 6V
Current - Supply
20mA ~ 40mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable