Similar
Similar
Similar

MGA-53543-TR1G | |
|---|---|
DigiKey Part Number | 516-1826-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-53543-TR1G |
Description | IC AMP CELL 0HZ-2.4GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 2.4GHz SOT-343, SC70 4-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.4GHz | |
P1dB | 18.6dBm | |
Gain | 14dB ~ 17dB | |
Noise Figure | 1.5dB ~ 1.9dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 5V ~ 5.5V | |
Current - Supply | 40mA ~ 70mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead |



