Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMY-C110

DigiKey Part Number
516-1451-2-ND - Tape & Reel (TR)
516-1451-1-ND - Cut Tape (CT)
516-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMY-C110
Description
LED YELLOW DIFFUSED CHIP SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMY-C110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.60mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
589nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,664
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.20100$2.01
100$0.14120$14.12
500$0.11414$57.07
1,000$0.10521$105.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09367$281.01
6,000$0.08777$526.62
9,000$0.08474$762.66
15,000$0.08132$1,219.80
21,000$0.07929$1,665.09
30,000$0.07730$2,319.00
75,000$0.07291$5,468.25
Manufacturers Standard Package