HSMS-280C-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 25,923
Unit Price: $0.14000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 70V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-280C-BLKG

DigiKey Part Number
HSMS-280C-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMS-280C-BLKG
Description
RF DIODE SCHOTTKY 70V SOT-323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 70V 1 A SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
70V
Current - Max
1 A
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
35Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable