HSMS-270C-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 25,923
Unit Price: $0.14000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 15V 750 mA 825 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-270C-BLKG

DigiKey Part Number
516-2209-ND
Manufacturer
Manufacturer Product Number
HSMS-270C-BLKG
Description
DIODE SCHOTTKY 15V 825MW SOT323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 15V 750 mA 825 mW SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
15V
Current - Max
750 mA
Capacitance @ Vr, F
6.7pF @ 0V, 1MHz
Resistance @ If, F
650mOhm @ 100mA, 1MHz
Power Dissipation (Max)
825 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable