RF Diode Schottky - Single 4V 150 mW 07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCH-5340

DigiKey Part Number
516-2437-ND
Manufacturer
Manufacturer Product Number
HSCH-5340
Description
RF DIODE SCHOTTKY 4V 150MW 07
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 150 mW 07
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
4V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
20Ohm @ 5mA, 1MHz
Power Dissipation (Max)
150 mW
Operating Temperature
-65°C ~ 175°C
Package / Case
2-SMD, Flat Leads
Supplier Device Package
07
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable