
HEDB-9100-C12 | |
|---|---|
DigiKey Part Number | 516-4239-ND |
Manufacturer | |
Manufacturer Product Number | HEDB-9100-C12 |
Description | ENCODER OPTCAL QUAD TERMNAL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.10000 | $42.10 |
| 5 | $36.14200 | $180.71 |
| 10 | $33.83500 | $338.35 |
| 25 | $30.99640 | $774.91 |
| 50 | $28.99780 | $1,449.89 |
| 100 | $27.11770 | $2,711.77 |
| 300 | $25.22873 | $7,568.62 |

