Image for HDSP-F158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-F158

DigiKey Part Number
HDSP-F158-ND
Manufacturer
Manufacturer Product Number
HDSP-F158
Description
DISP 7SEG 0.4" OV/FL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 1.8V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
+/-1 (overflow)
Size / Dimension
0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
96mW
Package / Case
10-DIP (0.300", 7.62mm), 7 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 4/30/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,600$2.50624$4,009.98