Similar

HDSP-8603 | |
|---|---|
DigiKey Part Number | 516-1235-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-8603 |
Description | DISPLAY 7SEG 0.8" SGL GRN 18DIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 1.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $3.74789 | $3,597.97 |


