
HDSP-2107 | |
|---|---|
DigiKey Part Number | HDSP-2107-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2107 |
Description | DISPLAY 5X7 8CHAR .2" ALGAAS RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Millicandela Rating | 5.12mcd ~ 45.63mcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $49.60543 | $3,472.38 |


