
HDSP-0784 | |
|---|---|
DigiKey Part Number | HDSP-0784-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0784 |
Description | DISPLAY 7-SEG 0.29" SGL RED 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment, Hexadecimal 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | |
Digit/Alpha Size | 0.29" (7.37mm) | |
Display Type | 7-Segment, Hexadecimal | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Millicandela Rating | 0.06mcd ~ 1.17mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 573mW | |
Package / Case | 8-DIP (0.600", 15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $231.11840 | $5,777.96 |

