
HDSM-533B | |
|---|---|
DigiKey Part Number | 516-HDSM-533BTR-ND - Tape & Reel (TR) 516-HDSM-533BCT-ND - Cut Tape (CT) 516-HDSM-533BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533B |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 13.5mcd | |
Wavelength - Peak | 462nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.43000 | $6.43 |
| 10 | $4.83900 | $48.39 |
| 100 | $3.90380 | $390.38 |
| 500 | $3.58020 | $1,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36295 | $3,362.95 |
| 2,000 | $3.25082 | $6,501.64 |
| 3,000 | $3.19344 | $9,580.32 |

