
HDSM-291C | |
|---|---|
DigiKey Part Number | 516-3496-2-ND - Tape & Reel (TR) 516-3496-1-ND - Cut Tape (CT) 516-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-291C |
Description | DISPLAY 7SEG 0.28" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.42000 | $5.42 |
| 10 | $4.04800 | $40.48 |
| 100 | $3.23950 | $323.95 |
| 500 | $2.90852 | $1,454.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77122 | $2,771.22 |
| 2,000 | $2.67406 | $5,348.12 |
| 3,000 | $2.62435 | $7,873.05 |


