HCPL-817-W6CE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 1,278
Unit Price: $0.45000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 491
Unit Price: $0.45000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.15787
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 620
Unit Price: $0.45000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.15787
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-817-W6CE

DigiKey Part Number
HCPL-817-W6CE-ND
Manufacturer
Manufacturer Product Number
HCPL-817-W6CE
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
21,400$0.17556$3,756.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.