Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW138-300E

DigiKey Part Number
HCNW138-300E-ND
Manufacturer
Manufacturer Product Number
HCNW138-300E
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
11µs, 70µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 210 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
3,654$1.00587$3,675.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

210In Stock
Ships from Flip Electronics