
BCM88664A0KFSBLG | |
|---|---|
DigiKey Part Number | 2832-BCM88664A0KFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM88664A0KFSBLG |
Description | TRAFFIC MGR PACKETPROC |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $720.00000 | $3,600.00 |

