
BCM8706BIFBG | |
|---|---|
DigiKey Part Number | BCM8706BIFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM8706BIFBG |
Description | IC TRANSCEIVER 256FBGA |
Customer Reference | |
Detailed Description | Transceiver Ethernet 256-FBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 10.3125Gbps | |
Voltage - Supply | 1V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (13x13) | |
Base Product Number |

