Image for BCM43570KFFBGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM43570KFFBGT

DigiKey Part Number
516-BCM43570KFFBGT-ND
Manufacturer
Manufacturer Product Number
BCM43570KFFBGT
Description
IC RF TXRX+MCU BLE 242FCBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 +EDR 2.4GHz, 5GHz 242-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, 256QAM, 4DQPSK, 8DPSK, GFSK
Frequency
Data Rate (Max)
867Mbps
Power - Output
20dBm
Sensitivity
-99dBm
Memory Size
668kB ROM, 200KB RAM
Serial Interfaces
HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB
GPIO
16
Voltage - Supply
1.14V ~ 3.63V
Current - Receiving
79mA ~ 110mA
Current - Transmitting
250mA ~ 620mA
Operating Temperature
0°C ~ 60°C (TA)
Mounting Type
Surface Mount
Package / Case
242-TFBGA, FCBGA
Supplier Device Package
242-FCBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,250$8.39905$10,498.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.