
ATF-541M4-TR2 | |
|---|---|
DigiKey Part Number | ATF-541M4-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-541M4-TR2 |
Description | RF MOSFET PHEMT FET 3V MINIPAK |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 2GHz 17.5dB 21.4dBm MiniPak 1412 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 2GHz | |
Gain | 17.5dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 120mA | |
Noise Figure | 0.5dB | |
Current - Test | 60 mA | |
Power - Output | 21.4dBm | |
Voltage - Rated | 5 V | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | MiniPak 1412 | |
Base Product Number |

