
ATF-521P8-BLK | |
|---|---|
DigiKey Part Number | ATF-521P8-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATF-521P8-BLK |
Description | RF MOSFET PHEMT FET 4.5V 8LPCC |
Customer Reference | |
Detailed Description | RF Mosfet 4.5 V 200 mA 2GHz 17dB 26.5dBm 8-LPCC (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 2GHz | |
Gain | 17dB | |
Voltage - Test | 4.5 V | |
Current Rating (Amps) | 500mA | |
Noise Figure | 1.5dB | |
Current - Test | 200 mA | |
Power - Output | 26.5dBm | |
Voltage - Rated | 7 V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-LPCC (2x2) |

