Image for ATF-36077-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-36077-TR1

DigiKey Part Number
ATF-36077-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-36077-TR1
Description
RF MOSFET PHEMT FET 1.5V 77SMD
Customer Reference
Detailed Description
RF Mosfet 1.5 V 10 mA 12GHz 12dB 5dBm 77
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
12GHz
Gain
12dB
Voltage - Test
1.5 V
Current Rating (Amps)
45mA
Noise Figure
0.5dB
Current - Test
10 mA
Power - Output
5dBm
Voltage - Rated
3 V
Package / Case
4-SMD (77 Pack)
Supplier Device Package
77
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable