ASMT-JB31-NMP01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $2.43955
Datasheet
Image for ASMT-JB31-NMP01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JB31-NMP01

DigiKey Part Number
ASMT-JB31-NMP01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-JB31-NMP01
Description
LED BLUE 465NM 3W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Blue 465nm (455nm ~ 475nm) 6-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASMT-JB31-NMP01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
465nm (455nm ~ 475nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
21 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
24lm (18lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
165°
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23260$4,465.20