
ASMM-CF03-GK7M1 | |
|---|---|
DigiKey Part Number | 516-ASMM-CF03-GK7M1TR-ND - Tape & Reel (TR) 516-ASMM-CF03-GK7M1CT-ND - Cut Tape (CT) 516-ASMM-CF03-GK7M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CF03-GK7M1 |
Description | LED YEL/GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24200 | $2.42 |
| 100 | $0.17130 | $17.13 |
| 500 | $0.13930 | $69.65 |
| 1,000 | $0.12874 | $128.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10179 | $203.58 |
| 4,000 | $0.09529 | $381.16 |
| 6,000 | $0.09195 | $551.70 |
| 10,000 | $0.08818 | $881.80 |
| 14,000 | $0.08594 | $1,203.16 |
| 20,000 | $0.08374 | $1,674.80 |
| 50,000 | $0.07890 | $3,945.00 |
| 100,000 | $0.07750 | $7,750.00 |

