Image for AS22-M572-4B14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS22-M572-4B14

DigiKey Part Number
AS22-M572-4B14-ND
Manufacturer
Manufacturer Product Number
AS22-M572-4B14
Description
ENCODER INC DIFFERENTIAL VOL CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1000 Differential Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental
Output Type
Differential Voltage
Pulses per Revolution
1000
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
5mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$30.73733$4,610.60
Manufacturers Standard Package